5-531250-4 | ||
---|---|---|
DigiKey Part Number | 5-531250-4-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-531250-4 | |
Description | CONN CARD EDGE BOARD RETAINER | |
Customer Reference | ||
Detailed Description | Connector Mounting Block For Standard Edge II Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-531250-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Mounting Block | |
For Use With/Related Products | Standard Edge II Series | |
Features | Includes Roll Pins (2) and Screws (2) | |
Material | Nylon | |
Color | Natural | |
Base Product Number |