5-520809-1 | ||
---|---|---|
DigiKey Part Number | 5-520809-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-520809-1 | |
Description | 4 SDL FLAT PLUG ASSY | |
Customer Reference | ||
Detailed Description | SDL, Plug Modular Connector 4 Positions Position Shielded Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Type | SDL, Plug | |
Cable Type | Ribbon | |
Number of Positions/Contacts | 4 Positions | |
Features | Keyed | |
Shielding | Shielded | |
Ratings | - | |
Ingress Protection | - | |
Termination | Crimp | |
Length | 0.890" (22.61mm) | |
Color | Brown | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Contact Material | Copper Alloy | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | 30V | |
Housing Material | Polycarbonate (PC) | |
Shield Material | Brass | |
Base Product Number |