5-5175473-1 | ||
---|---|---|
DigiKey Part Number | A33453-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-5175473-1 | |
Description | CONN BTB PLUG 20POS VERT SOLDER | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Plug Connector Board to Board Through Hole Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-5175473-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,400 | ¥59.93521 | ¥143,844.50 |