5-5175472-1 | ||
---|---|---|
DigiKey Part Number | A115408-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-5175472-1 | |
Description | CONN BTB HD PLUG 20POS R/A SLDR | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Plug Connector Board to Board, High Density Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-5175472-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 20 | |
Number of Rows | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board, High Density | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.35000 | ¥120.35 |
10 | ¥117.87800 | ¥1,178.78 |
25 | ¥114.74040 | ¥2,868.51 |
190 | ¥98.43784 | ¥18,703.19 |
380 | ¥97.81092 | ¥37,168.15 |
570 | ¥85.27107 | ¥48,604.51 |