5-2232516-1 | ||
---|---|---|
DigiKey Part Number | A137031-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-2232516-1 | |
Description | CONN SCSI RCPT 50POS R/A SOLDER | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Receptacle Connector SCSI Panel Mount, Through Hole, Right Angle Solder | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-2232516-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 50 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | SCSI | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.21000 | ¥68.21 |
10 | ¥59.43700 | ¥594.37 |
25 | ¥57.87480 | ¥1,446.87 |
80 | ¥56.31238 | ¥4,504.99 |
240 | ¥52.87071 | ¥12,688.97 |
480 | ¥52.55790 | ¥25,227.79 |
960 | ¥49.42944 | ¥47,452.26 |