5-2213222-4 | ||
---|---|---|
DigiKey Part Number | A145119-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-2213222-4 | |
Description | NECTOR S BUS BAR US, THRU LV-2 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Bus Bar For | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-2213222-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bus Bar | |
For Use With/Related Products | - | |
Specifications | 2 Positions, Flange, Keying HV-3 | |
Material | Polybutylene Terephthalate (PBT) | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.33000 | ¥32.33 |
30 | ¥28.68133 | ¥860.44 |
120 | ¥25.59200 | ¥3,071.04 |
1,020 | ¥21.03234 | ¥21,452.99 |