5-2199155-2 | ||
---|---|---|
DigiKey Part Number | 5-2199155-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-2199155-2 | |
Description | DDR4 DIMM 288 PIN SMT TYPE | |
Customer Reference | ||
Detailed Description | 288 Position DIMM DDR4 SDRAM Socket Surface Mount | |
EDA/CAD Models | 5-2199155-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | DIMM | |
Number of Positions | 288 | |
Memory Type | DDR4 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | - | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.055" (1.40mm) | |
Height | - | |
Color | Blue | |
Contact Finish | Gold | |
Contact Finish Thickness | 20.0µin (0.51µm) | |
Base Product Number |