5-215882-0 | ||
---|---|---|
DigiKey Part Number | A122144-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-215882-0 | |
Description | CONN RCPT 50POS IDC GOLD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Gold 28 AWG, Stranded; 26-30 AWG, Solid | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-215882-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG, Stranded; 26-30 AWG, Solid | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
28 | ¥31.86393 | ¥892.19 |
112 | ¥29.29348 | ¥3,280.87 |
1,008 | ¥24.32581 | ¥24,520.42 |