5-2149531-1 | ||
---|---|---|
DigiKey Part Number | A117692-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-2149531-1 | |
Description | CONN ARRAY RCPT 12POS PCB TIN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Connector Array, Female Sockets Through Hole, Press-Fit Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-2149531-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Array, Female Sockets | |
Number of Positions | 12 | |
Pitch | - | |
Number of Rows | 3 | |
Mounting Type | Through Hole, Press-Fit | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.80000 | ¥95.80 |
10 | ¥93.82500 | ¥938.25 |
32 | ¥91.33156 | ¥2,922.61 |
64 | ¥87.86703 | ¥5,623.49 |