5-2110320-8 | ||
---|---|---|
DigiKey Part Number | A117681-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-2110320-8 | |
Description | CONN DIFF ARRAY PLG 134P PCB TIN | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 134 Position Connector Differential Pair Array, Male Through Hole, Press-Fit Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-2110320-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Differential Pair Array, Male | |
Number of Positions | 134 | |
Pitch | - | |
Mounting Type | Through Hole, Press-Fit | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | 8mm | |
Height Above Board | 0.307" (7.80mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,400 | ¥132.54812 | ¥715,759.85 |