5-2057461-1 | ||
---|---|---|
DigiKey Part Number | A110851-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-2057461-1 | |
Description | CONN DIFF ARRAY RCP 184P PCB TIN | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 190 (184 + 6 Power) Position Connector Differential Pair Array, Female Through Hole, Press-Fit Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-2057461-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 190 (184 + 6 Power) | |
Pitch | - | |
Mounting Type | Through Hole, Press-Fit | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Mated Stacking Heights | - | |
Height Above Board | 0.177" (4.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
640 | ¥165.74583 | ¥106,077.33 |