5-192041-0 | ||
---|---|---|
DigiKey Part Number | A136178-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-192041-0 | |
Description | CONTACT FEMALE BAND POWER GOLD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Contact Gold Power Female Band | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-192041-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Pin or Socket | Female Band | |
Contact Termination | - | |
Wire Gauge | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.23000 | ¥29.23 |
10 | ¥26.04000 | ¥260.40 |
100 | ¥23.11750 | ¥2,311.75 |
1,000 | ¥18.99856 | ¥18,998.56 |