5-1814822-7 | ||
---|---|---|
DigiKey Part Number | A97607-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-1814822-7 | |
Description | CONN F PLUG STR 75 OHM | |
Customer Reference | ||
Detailed Description | F Type Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-1814822-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | - | |
Shield Termination | Twist On | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | CT125 | |
Fastening Type | Threaded | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | -65°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.93000 | ¥9.93 |
10 | ¥9.26800 | ¥92.68 |
25 | ¥8.92200 | ¥223.05 |
50 | ¥8.83660 | ¥441.83 |
100 | ¥7.97540 | ¥797.54 |
250 | ¥7.71644 | ¥1,929.11 |
500 | ¥7.02654 | ¥3,513.27 |
1,000 | ¥6.29378 | ¥6,293.78 |