5-1814802-3 | ||
---|---|---|
DigiKey Part Number | A97587-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-1814802-3 | |
Description | CONN TNC JACK STR 50 OHM CRIMP | |
Customer Reference | ||
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-1814802-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | RG-58C, 141A, Belden 9907 | |
Fastening Type | Threaded | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Phosphor Bronze | |
Includes | 8 pcs - 1 Connector, 1 Contact, 2 Ferrules, 1 Gasket, 1 Lockwasher, 1 Nut, 1 Sleeve | |
Body Material | Zinc Alloy | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polyoxymethylene (POM) Acetal | |
Operating Temperature | -65°C ~ 85°C | |
Voltage Rating | 500 V | |
Mating Cycles | 50 | |
Insertion Loss | 0.2dB | |
Base Product Number |