5-111672-1 | ||
---|---|---|
DigiKey Part Number | 5-111672-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-111672-1 | |
Description | CONN RCPT 10POS IDC 28AWG GOLD | |
Manufacturer Standard Lead Time | 61 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 28 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-111672-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.050" (1.27mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.90000 | ¥72.90 |
10 | ¥63.51600 | ¥635.16 |
42 | ¥61.84762 | ¥2,597.60 |
84 | ¥60.17643 | ¥5,054.82 |
126 | ¥56.49921 | ¥7,118.90 |
252 | ¥56.16464 | ¥14,153.49 |
504 | ¥52.82161 | ¥26,622.09 |
1,008 | ¥47.13826 | ¥47,515.37 |