5-103969-4 | ||
---|---|---|
DigiKey Part Number | A115228-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-103969-4 | |
Description | CONN RCPT 5POS IDC 22-26AWG GOLD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 5 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 5 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-26 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.08000 | ¥28.08 |
10 | ¥24.99700 | ¥249.97 |
25 | ¥24.86760 | ¥621.69 |
50 | ¥24.61320 | ¥1,230.66 |
100 | ¥22.19070 | ¥2,219.07 |
250 | ¥22.06312 | ¥5,515.78 |
500 | ¥20.40516 | ¥10,202.58 |
1,000 | ¥18.23715 | ¥18,237.15 |
2,500 | ¥16.83425 | ¥42,085.62 |