5-102398-1 | ||
---|---|---|
DigiKey Part Number | A33388-ND | |
Manufacturer | ||
Manufacturer Product Number | 5-102398-1 | |
Description | CONN RCPT 6POS IDC 22-26AWG GOLD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 6 Position Rectangular Receptacle Connector IDC Gold 22-26 AWG | |
Datasheet | Datasheet | |
EDA/CAD Models | 5-102398-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22-26 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.64000 | ¥51.64 |
10 | ¥45.26600 | ¥452.66 |
25 | ¥44.08400 | ¥1,102.10 |
80 | ¥43.13700 | ¥3,450.96 |
410 | ¥40.29288 | ¥16,520.08 |
820 | ¥37.68561 | ¥30,902.20 |
1,230 | ¥33.65639 | ¥41,397.36 |