448706-2 | ||
---|---|---|
DigiKey Part Number | 448706-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 448706-2 | |
Description | RCPT ARINC 71C1FR/71C1FR/13C2 | |
Manufacturer Standard Lead Time | 43 Weeks | |
Customer Reference | ||
Detailed Description | Receptacle Connector Arinc 71C1FR/71C1FR/13C2/// | |
Datasheet | Datasheet | |
EDA/CAD Models | 448706-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Shell Style | Receptacle | |
Class | Non-Environmental | |
Class Code | - | |
Shell Size | 2 | |
Cavity A | 71C1FR | |
Cavity B | 71C1FR | |
Cavity C | 13C2 | |
Cavity D | - | |
Cavity E | - | |
Cavity F | - | |
Sealed | Un-Sealed | |
Shell Plating | Nickel | |
Termination | - | |
Features | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
162 | ¥3,147.46790 | ¥509,889.80 |