440360-2 | ||
---|---|---|
DigiKey Part Number | 440360-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 440360-2 | |
Description | CONN SKT SODIMM 124POS R/A SMD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 124 Position SODIMM Fax Modem, Mini PCI Socket Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 440360-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 124 | |
Memory Type | Fax Modem, Mini PCI | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.313" (7.95mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.86000 | ¥68.86 |
20 | ¥60.00650 | ¥1,200.13 |
40 | ¥58.42500 | ¥2,337.00 |
80 | ¥56.84688 | ¥4,547.75 |
240 | ¥53.37275 | ¥12,809.46 |
440 | ¥53.05700 | ¥23,345.08 |
960 | ¥49.89876 | ¥47,902.81 |