42770-2 | ||
---|---|---|
DigiKey Part Number | A100630TR-ND - Tape & Reel (TR) A100630CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 42770-2 | |
Description | CONN QC TAB 14-18AWG 0.250 CRIMP | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 42770-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.312" (7.92mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.080" ~ 0.125" (2.03mm ~ 3.18mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.26400 | ¥12.64 |
25 | ¥1.17560 | ¥29.39 |
50 | ¥1.11480 | ¥55.74 |
100 | ¥1.05410 | ¥105.41 |
250 | ¥0.98152 | ¥245.38 |
500 | ¥0.92486 | ¥462.43 |
1,000 | ¥0.87643 | ¥876.43 |
2,500 | ¥0.81177 | ¥2,029.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.73503 | ¥5,880.24 |
16,000 | ¥0.71103 | ¥11,376.48 |