0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

42474-4

DigiKey Part Number
A27886TR-ND - Tape & Reel (TR)
A27886CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
42474-4
Description
CONN QC TAB 14-18AWG 0.250 CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Male 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
42474-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.810" (20.57mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Male
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.110" ~ 0.150" (2.79mm ~ 3.81mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Tab Length
0.370" (9.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,279
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.24000¥2.24
10¥1.93400¥19.34
25¥1.81200¥45.30
50¥1.72440¥86.22
100¥1.64110¥164.11
250¥1.53808¥384.52
500¥1.46450¥732.25
1,000¥1.39450¥1,394.50
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.29034¥3,871.02
6,000¥1.22873¥7,372.38
9,000¥1.19407¥10,746.63
15,000¥1.15180¥17,277.00
21,000¥1.12479¥23,620.59
30,000¥1.09685¥32,905.50
Manufacturers Standard Package