
41332-1 | |
|---|---|
DigiKey Part Number | A128785TR-ND - Tape & Reel (TR) A128785CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 41332-1 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 41332-1 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Contact Material Steel |
Stud/Tab Size 8 Stud | Contact Finish Nickel |
Thickness 0.020" (0.51mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Width - Outer Edges 0.296" (7.52mm) | Base Product Number |
Length - Overall 0.640" (16.26mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.06000 | ¥2.06 |
| 10 | ¥1.78200 | ¥17.82 |
| 25 | ¥1.66880 | ¥41.72 |
| 50 | ¥1.59000 | ¥79.50 |
| 100 | ¥1.51390 | ¥151.39 |
| 250 | ¥1.41848 | ¥354.62 |
| 500 | ¥1.35062 | ¥675.31 |
| 1,000 | ¥1.28617 | ¥1,286.17 |
| 2,500 | ¥1.20552 | ¥3,013.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,500 | ¥1.10835 | ¥13,854.38 |
| 25,000 | ¥1.05546 | ¥26,386.50 |
| 37,500 | ¥1.02571 | ¥38,464.12 |
| 62,500 | ¥0.98943 | ¥61,839.38 |
| 87,500 | ¥0.96624 | ¥84,546.00 |











