4 Position Circular Connector Receptacle, Female Sockets IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1554542

DigiKey Part Number
1554542-ND
Manufacturer
Manufacturer Product Number
1554542
Description
CONN RCPT FMALE 4POS GOLD IDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Receptacle, Female Sockets IDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Gold
Series
Color
Silver
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Type
Features
Backshell, Coupling Nut
Number of Positions
4
Shielding
Shell Size - Insert
M12-4
Current Rating (Amps)
1.75A
Mounting Type
Free Hanging (In-Line), Angled
Voltage Rating
48VAC, 60VDC
Termination
IDC
Cable Opening
0.157" ~ 0.315" (4.00mm ~ 8.00mm)
Fastening Type
Threaded
Operating Temperature
-40°C ~ 85°C
Orientation
D
Backshell Material, Plating
Zinc Die Cast, Nickel
Primary Material
Metal
Contact Material
Copper Tin
Shell Material
Brass
Insert Material
Polyamide (PA66), Nylon 6/6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥325.51000¥325.51
Manufacturers Standard Package