40696 | ||
---|---|---|
DigiKey Part Number | A104014TR-ND - Tape & Reel (TR) A104014CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 40696 | |
Description | CONN RING CIRC 10-12AWG #10 | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 10 Stud Circular 10-12 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 40696 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 10 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.677" (17.20mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.65800 | ¥16.58 |
25 | ¥1.54320 | ¥38.58 |
50 | ¥1.46460 | ¥73.23 |
100 | ¥1.38570 | ¥138.57 |
250 | ¥1.28984 | ¥322.46 |
500 | ¥1.21564 | ¥607.82 |
1,000 | ¥1.15185 | ¥1,151.85 |
2,500 | ¥1.06695 | ¥2,667.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.96609 | ¥7,728.72 |
16,000 | ¥0.84931 | ¥13,588.96 |
40,000 | ¥0.75907 | ¥30,362.80 |
56,000 | ¥0.65821 | ¥36,859.76 |