4-745130-0 | ||
---|---|---|
DigiKey Part Number | A32167-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-745130-0 | |
Description | CONN FERRULE CRIMP DB9,15,50 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Connector Ferrule, Outer For AMPLIMITE Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Ferrule, Outer | |
For Use With/Related Products | AMPLIMITE Series | |
Features | - | |
Number of Positions | 9, 15, 50 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.15000 | ¥39.15 |
10 | ¥34.30600 | ¥343.06 |
25 | ¥33.40840 | ¥835.21 |
50 | ¥32.69020 | ¥1,634.51 |
100 | ¥30.71370 | ¥3,071.37 |
250 | ¥30.53428 | ¥7,633.57 |
500 | ¥28.55852 | ¥14,279.26 |
1,000 | ¥25.50511 | ¥25,505.11 |
2,500 | ¥23.70895 | ¥59,272.38 |