4-644466-2 | ||
---|---|---|
DigiKey Part Number | A31393-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-644466-2 | |
Description | CONN RCPT 12POS IDC 20AWG TIN | |
Manufacturer Standard Lead Time | 47 Weeks | |
Customer Reference | ||
Detailed Description | 12 Position Rectangular Receptacle Connector IDC Tin 20 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 12 | |
Pitch | 0.156" (3.96mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 20 AWG | |
Features | Feed Through, Polarizing Key | |
Contact Finish | Tin | |
Contact Finish Thickness | 80.0µin (2.03µm) | |
Color | Yellow | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.10000 | ¥10.10 |
10 | ¥9.47400 | ¥94.74 |
250 | ¥7.88556 | ¥1,971.39 |
1,000 | ¥6.43186 | ¥6,431.86 |
5,000 | ¥5.81514 | ¥29,075.70 |
10,000 | ¥5.45224 | ¥54,522.40 |