4-330854-1 | ||
---|---|---|
DigiKey Part Number | 4-330854-1-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 4-330854-1 | |
Description | CONN TERM CLIP 24AWG CRIMP | |
Customer Reference | ||
Detailed Description | Terminal Clip Terminal Connector Crimp 24 AWG | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Clip Terminal | |
Termination | Crimp | |
Wire Gauge | 24 AWG | |
Color | Red | |
Base Product Number |