4-2232346-1 | ||
---|---|---|
DigiKey Part Number | 4-2232346-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-2232346-1 | |
Description | SCSI .050 PLUG ASS'Y 36P | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 36 Position Plug Connector SCSI Free Hanging (In-Line) Solder Cup | |
Datasheet | Datasheet | |
EDA/CAD Models | 4-2232346-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder Cup | |
Flange Feature | - | |
Type | SCSI | |
Features | Backshell | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,016 | ¥72.20186 | ¥145,558.95 |