4-1601041-3 | ||
---|---|---|
DigiKey Part Number | A113665-ND | |
Manufacturer | ||
Manufacturer Product Number | 4-1601041-3 | |
Description | CONN MAG TERM 18-34AWG PCB | |
Manufacturer Standard Lead Time | 34 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Magnetic Connector Siameze 18-34 AWG PCB Post | |
Datasheet | Datasheet | |
EDA/CAD Models | 4-1601041-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | PCB Post | |
Wire Gauge | 18-34 AWG | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.39900 | ¥33.99 |
25 | ¥3.38560 | ¥84.64 |
50 | ¥3.30180 | ¥165.09 |
100 | ¥2.83220 | ¥283.22 |
250 | ¥2.56164 | ¥640.41 |
500 | ¥2.41930 | ¥1,209.65 |
1,000 | ¥2.12047 | ¥2,120.47 |
2,500 | ¥2.09200 | ¥5,230.00 |