368405-2 | ||
---|---|---|
DigiKey Part Number | 368405-2-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | 368405-2 | |
Description | CONN PC PIN RECT 0.010X0.016 TIN | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Single Post Terminal Connector Through Hole Tin 0.010" x 0.016" (0.25mm x 0.41mm) Rectangular | |
Datasheet | Datasheet | |
EDA/CAD Models | 368405-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Single Post | |
Terminal Style | Pin Retention | |
Pin Size - Above Flange | 0.010" x 0.016" (0.25mm x 0.41mm) Rectangular | |
Pin Size - Below Flange | 0.010" x 0.016" (0.25mm x 0.41mm) Rectangular | |
Length - Above Flange | 0.496" (12.60mm) | |
Length - Below Flange | 0.142" (3.60mm) | |
Length - Overall | 0.677" (17.20mm) | |
Flange Diameter | - | |
Mounting Hole Diameter | 0.037" ~ 0.045" (0.94mm ~ 1.14mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150,000 | ¥0.49639 | ¥74,458.50 |