36189 | ||
---|---|---|
DigiKey Part Number | A28264-ND | |
Manufacturer | ||
Manufacturer Product Number | 36189 | |
Description | CONN RING CIRC 16-22AWG #4 CRIMP | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 36189 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.182" (4.62mm) | |
Length - Overall | 0.446" (11.33mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.79800 | ¥17.98 |
100 | ¥1.63370 | ¥163.37 |
1,000 | ¥1.17862 | ¥1,178.62 |
5,000 | ¥1.04438 | ¥5,221.90 |
10,000 | ¥0.92501 | ¥9,250.10 |