


353715-3 | |
|---|---|
DigiKey Part Number | A29284TR-ND - Tape & Reel (TR) A29284CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 353715-3 |
Description | CONN SOCKET 14-16AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 353715-3 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥6.01200 | ¥60.12 |
| 25 | ¥5.63680 | ¥140.92 |
| 50 | ¥5.36880 | ¥268.44 |
| 100 | ¥5.11170 | ¥511.17 |
| 250 | ¥4.79132 | ¥1,197.83 |
| 500 | ¥4.56256 | ¥2,281.28 |
| 1,000 | ¥4.34464 | ¥4,344.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.10098 | ¥12,302.94 |
| 6,000 | ¥3.90530 | ¥23,431.80 |
| 9,000 | ¥3.79525 | ¥34,157.25 |
| 15,000 | ¥3.66101 | ¥54,915.15 |
| 21,000 | ¥3.57521 | ¥75,079.41 |
















