Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

35363 | |
|---|---|
DigiKey Part Number | 35363-ND |
Manufacturer | |
Manufacturer Product Number | 35363 |
Description | CONN RING CIRC 14-16AWG #10 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35363 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Heavy Duty, Serrated Termination |
Part Status Active | Color Yellow, Black Stripe |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.048" (1.22mm) | Insulation Diameter 0.170" ~ 0.300" (4.32mm ~ 7.62mm) |
Width - Outer Edges 0.343" (8.71mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.135" (28.83mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2-320630-2 | TE Connectivity AMP Connectors | 755 | A09036CT-ND | ¥10.30000 | Parametric Equivalent |
| 2-321518-1 | TE Connectivity AMP Connectors | 19 | A28193CT-ND | ¥8.06000 | Parametric Equivalent |
| 2-34805-1 | TE Connectivity AMP Connectors | 2,410 | A28127CT-ND | ¥11.82000 | Parametric Equivalent |
| 2-34823-1 | TE Connectivity AMP Connectors | 1,319 | A100526CT-ND | ¥12.62000 | Parametric Equivalent |
| 320630 | TE Connectivity AMP Connectors | 0 | A09036-ND | ¥11.01000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.83000 | ¥10.83 |
| 10 | ¥9.22100 | ¥92.21 |
| 25 | ¥8.64120 | ¥216.03 |
| 50 | ¥8.22580 | ¥411.29 |
| 100 | ¥7.83280 | ¥783.28 |
| 250 | ¥7.34204 | ¥1,835.51 |
| 500 | ¥6.99128 | ¥3,495.64 |
| 1,000 | ¥6.65761 | ¥6,657.61 |
| 2,500 | ¥6.24082 | ¥15,602.05 |















