Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-320630-2

DigiKey Part Number
A09036TR-ND - Tape & Reel (TR)
A09036CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-320630-2
Description
CONN RING CIRC 14-16AWG #10
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-320630-2 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-16 AWG
Series
Insulation
Insulated
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Features
Heavy Duty, Serrated Termination
Part Status
Active
Color
Yellow, Black Stripe
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.048" (1.22mm)
Insulation Diameter
0.150" ~ 0.230" (3.81mm ~ 5.84mm)
Width - Outer Edges
0.343" (8.71mm)
Material - Insulation
Polyamide (PA), Nylon
Length - Overall
1.046" (26.57mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-321518-1TE Connectivity AMP Connectors19A28193CT-ND¥8.06000Parametric Equivalent
2-34805-1TE Connectivity AMP Connectors2,160A28127CT-ND¥11.82000Parametric Equivalent
2-34823-1TE Connectivity AMP Connectors1,319A100526CT-ND¥12.62000Parametric Equivalent
321518TE Connectivity AMP Connectors368A28193-ND¥7.79000Parametric Equivalent
34805TE Connectivity AMP Connectors11,862A27269-ND¥6.45000Parametric Equivalent
In-Stock: 755
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.30000¥10.30
10¥8.77400¥87.74
25¥8.21880¥205.47
50¥7.82660¥391.33
100¥7.45230¥745.23
250¥6.98500¥1,746.25
500¥6.65142¥3,325.71
1,000¥6.33396¥6,333.96
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥6.11558¥15,288.95
5,000¥5.82381¥29,119.05
7,500¥5.65969¥42,447.68
12,500¥5.45957¥68,244.62
Manufacturers Standard Package