352672-2 | ||
---|---|---|
DigiKey Part Number | 352672-2-ND | |
Manufacturer | ||
Manufacturer Product Number | 352672-2 | |
Description | CONN SHROUD HARD METRIC 110P BLK | |
Customer Reference | ||
Detailed Description | 110 Position Shroud for Male Pins Connector Black Through Hole Hard Metric, Type A22 |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Shroud for Male Pins | |
Connector Style | Hard Metric, Type A22 | |
Number of Positions | 110 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 5 | |
Mounting Type | Through Hole | |
Connector Usage | - | |
Features | - | |
Color | Black | |
Note | Contacts Not Included | |
Base Product Number |