
35148 | |
|---|---|
DigiKey Part Number | A27272-ND |
Manufacturer | |
Manufacturer Product Number | 35148 |
Description | CONN RING CIRC 10-12AWG #4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 35148 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 4 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.281" (7.14mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 0.953" (24.21mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.27000 | ¥12.27 |
| 10 | ¥10.40300 | ¥104.03 |
| 25 | ¥9.75160 | ¥243.79 |
| 50 | ¥9.28420 | ¥464.21 |
| 100 | ¥8.84000 | ¥884.00 |
| 250 | ¥8.28604 | ¥2,071.51 |
| 500 | ¥7.89032 | ¥3,945.16 |
| 1,000 | ¥7.51359 | ¥7,513.59 |
| 2,500 | ¥7.04328 | ¥17,608.20 |



















