344263-1 | |
---|---|
DigiKey Part Number | 344263-1-ND |
Manufacturer | |
Manufacturer Product Number | 344263-1 |
Description | CONN RCPT HSG 13POS 4.80MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 13 Rectangular Connectors - Housings Receptacle Black 0.189" (4.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 344263-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.189" (4.80mm) | |
Number of Rows | 3 | |
Row Spacing | 0.220" (5.60mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.36000 | ¥42.36 |
10 | ¥37.11400 | ¥371.14 |
400 | ¥33.03360 | ¥13,213.44 |
1,200 | ¥27.59271 | ¥33,111.25 |