
34173 | |
|---|---|
DigiKey Part Number | A0973-ND |
Manufacturer | |
Manufacturer Product Number | 34173 |
Description | CONN RING CIRC 10-12AWG #3/8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 3/8 Stud Circular 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 34173 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 10-12 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Yellow |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 3/8 Stud | Contact Finish Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.150" ~ 0.250" (3.81mm ~ 6.35mm) |
Width - Outer Edges 0.593" (15.06mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.421" (36.09mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.45000 | ¥6.45 |
| 10 | ¥5.47900 | ¥54.79 |
| 25 | ¥5.13880 | ¥128.47 |
| 50 | ¥4.89360 | ¥244.68 |
| 100 | ¥4.65910 | ¥465.91 |
| 250 | ¥4.36684 | ¥1,091.71 |
| 500 | ¥4.15806 | ¥2,079.03 |
| 1,000 | ¥3.95940 | ¥3,959.40 |
| 2,500 | ¥3.71146 | ¥9,278.65 |


















