
328996 | |
|---|---|
DigiKey Part Number | A1091-ND |
Manufacturer | |
Manufacturer Product Number | 328996 |
Description | CONN RING CIRC 14-16AWG #4 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 328996 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-16 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Features Serrated Termination |
Terminal Type Circular | Color Blue |
Stud/Tab Size 4 Stud | Contact Material Copper |
Thickness 0.031" (0.79mm) | Contact Finish Tin |
Width - Outer Edges 0.250" (6.35mm) | Insulation Diameter 0.115" ~ 0.170" (2.92mm ~ 4.32mm) |
Length - Overall 0.703" (17.86mm) | Material - Insulation Polyamide (PA), Nylon |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.27000 | ¥6.27 |
| 10 | ¥5.35400 | ¥53.54 |
| 25 | ¥5.01720 | ¥125.43 |
| 50 | ¥4.77540 | ¥238.77 |
| 100 | ¥4.54720 | ¥454.72 |
| 250 | ¥4.26228 | ¥1,065.57 |
| 500 | ¥4.05868 | ¥2,029.34 |
| 1,000 | ¥3.86485 | ¥3,864.85 |
| 3,000 | ¥3.57654 | ¥10,729.62 |




















