330379 | ||
---|---|---|
DigiKey Part Number | 330379-ND | |
Manufacturer | ||
Manufacturer Product Number | 330379 | |
Description | SPLICE,BUTT AU 14-12 | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 12-14 AWG Blue | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 12-14 AWG | |
Insulation | Fully Insulated | |
Features | Serrated Mating Area | |
Color | Blue | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥50.44513 | ¥201,780.52 |