Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

32961 | |
|---|---|
DigiKey Part Number | A27312-ND |
Manufacturer | |
Manufacturer Product Number | 32961 |
Description | CONN RING CIRC 14-16AWG #1/4 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 14-16 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 32961 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-16 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 1/4 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.105" ~ 0.145" (2.67mm ~ 3.68mm) |
Width - Outer Edges 0.469" (11.91mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 1.090" (27.69mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 130126 | TE Connectivity AMP Connectors | 0 | A112026-ND | ¥2.95000 | Parametric Equivalent |
| 1377173-6 | TE Connectivity AMP Connectors | 1,873 | A135058-ND | ¥7.70000 | Parametric Equivalent |
| 1377173-7 | TE Connectivity AMP Connectors | 846 | A135059-ND | ¥7.52000 | Parametric Equivalent |
| 152871 | TE Connectivity AMP Connectors | 3,471 | A122544-ND | ¥20.41000 | Parametric Equivalent |
| 1577641-1 | TE Connectivity AMP Connectors | 958 | A135146-ND | ¥76.25000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥4.24651 | ¥42,465.10 |



























