
32945 | |
|---|---|
DigiKey Part Number | A27303-ND |
Manufacturer | |
Manufacturer Product Number | 32945 |
Description | CONN RING CIRC 16-22AWG #6 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 32945 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 16-22 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Red |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 6 Stud | Contact Finish Tin |
Thickness 0.031" (0.79mm) | Insulation Diameter 0.080" ~ 0.125" (2.03mm ~ 3.18mm) |
Width - Outer Edges 0.218" (5.54mm) | Material - Insulation Poly-Vinyl Chloride (PVC) |
Length - Overall 0.684" (17.37mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.56000 | ¥4.56 |
| 10 | ¥3.89100 | ¥38.91 |
| 25 | ¥3.65000 | ¥91.25 |
| 50 | ¥3.47460 | ¥173.73 |
| 100 | ¥3.30910 | ¥330.91 |
| 250 | ¥3.10172 | ¥775.43 |
| 500 | ¥2.95340 | ¥1,476.70 |
| 1,000 | ¥2.81223 | ¥2,812.23 |
| 3,000 | ¥2.60239 | ¥7,807.17 |















