6000-0050-71 | ||
---|---|---|
DigiKey Part Number | 1798-1270-ND | |
Manufacturer | ||
Manufacturer Product Number | 6000-0050-71 | |
Description | .50 X 50' LONG MESH TAPE | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Leader Tech Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Gasket Sleeve | |
Shape | Tape | |
Width | 0.500" (12.70mm) | |
Length | - | |
Height | - | |
Material | Steel | |
Plating | Tin | |
Plating - Thickness | - | |
Attachment Method | - | |
Operating Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,100.69000 | ¥1,100.69 |
10 | ¥1,031.89600 | ¥10,318.96 |
30 | ¥963.10100 | ¥28,893.03 |
50 | ¥914.94700 | ¥45,747.35 |