Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32944

DigiKey Part Number
A27302-ND
Manufacturer
Manufacturer Product Number
32944
Description
CONN RING CIRC 16-22AWG #4 CRIMP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 4 Stud Circular 16-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
32944 Models
Product Attributes
Filter Similar Products
Category
Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
16-22 AWG
Series
Insulation
Insulated
Packaging
Bulk
Features
Serrated Termination
Part Status
Active
Color
Red
Terminal Type
Circular
Contact Material
Copper
Stud/Tab Size
4 Stud
Contact Finish
Tin
Thickness
0.031" (0.79mm)
Insulation Diameter
0.080" ~ 0.125" (2.03mm ~ 3.18mm)
Width - Outer Edges
0.218" (5.54mm)
Material - Insulation
Poly-Vinyl Chloride (PVC)
Length - Overall
0.684" (17.37mm)
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13,896
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.57000¥4.57
10¥3.89400¥38.94
25¥3.65280¥91.32
50¥3.47720¥173.86
100¥3.31170¥331.17
250¥3.10412¥776.03
500¥2.95570¥1,477.85
1,000¥2.81442¥2,814.42
3,000¥2.60441¥7,813.23
Manufacturers Standard Package