328890 | ||
---|---|---|
DigiKey Part Number | A27476-ND | |
Manufacturer | ||
Manufacturer Product Number | 328890 | |
Description | CONN SPLICE 16-22 AWG CRIMP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp 16-22 AWG Transparent | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Fully Insulated | |
Features | - | |
Color | Transparent | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥3.03700 | ¥30.37 |
25 | ¥3.02440 | ¥75.61 |
50 | ¥2.96020 | ¥148.01 |
100 | ¥2.53090 | ¥253.09 |
250 | ¥2.27760 | ¥569.40 |
500 | ¥2.15118 | ¥1,075.59 |
1,000 | ¥1.88536 | ¥1,885.36 |
2,500 | ¥1.87272 | ¥4,681.80 |