328856 | ||
---|---|---|
DigiKey Part Number | 328856-ND | |
Manufacturer | ||
Manufacturer Product Number | 328856 | |
Description | CONN WIRE CAP CRIMP STRATO-THERM | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Wire Cap for Unstripped Wire Connector Crimp Green, Yellow Bands | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Wire Cap for Unstripped Wire | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Fully Insulated | |
Features | - | |
Color | Green, Yellow Bands | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥56.19405 | ¥56,194.05 |