325069 | ||
---|---|---|
DigiKey Part Number | A28056-ND | |
Manufacturer | ||
Manufacturer Product Number | 325069 | |
Description | CONN RING CIRC 14-16AWG #8 CRIMP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp, Flag | |
Datasheet | Datasheet | |
EDA/CAD Models | 325069 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.312" (7.92mm) | |
Length - Overall | 0.579" (14.71mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Termination | Crimp, Flag | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.84500 | ¥108.45 |
25 | ¥10.43920 | ¥260.98 |
50 | ¥10.34040 | ¥517.02 |
100 | ¥9.33070 | ¥933.07 |
250 | ¥9.02832 | ¥2,257.08 |
500 | ¥8.22134 | ¥4,110.67 |
1,000 | ¥7.36387 | ¥7,363.87 |
3,000 | ¥6.85951 | ¥20,578.53 |