324693 | ||
---|---|---|
DigiKey Part Number | 324693-ND | |
Manufacturer | ||
Manufacturer Product Number | 324693 | |
Description | CONN SPLICE CRIMP PIDG | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Butt Splice, Closed End, Single Opening Connector Crimp Transparent | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Closed End, Single Opening | |
Number of Wire Entries | 1 | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Fully Insulated | |
Features | - | |
Color | Transparent | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥4.34300 | ¥43.43 |
100 | ¥3.61950 | ¥361.95 |
1,000 | ¥2.70974 | ¥2,709.74 |
5,000 | ¥2.40061 | ¥12,003.05 |
10,000 | ¥2.25080 | ¥22,508.00 |