
324046 | |
|---|---|
DigiKey Part Number | A27383-ND |
Manufacturer | |
Manufacturer Product Number | 324046 |
Description | CONN RING CIRC 6AWG #10 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Circular 6 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 324046 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 6 AWG |
Series | Insulation Insulated |
Packaging Bulk | Features Serrated Termination |
Part Status Active | Color Blue |
Terminal Type Circular | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Tin |
Thickness 0.045" (1.14mm) | Insulation Diameter 0.314" (7.98mm) |
Width - Outer Edges 0.468" (11.89mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.575" (40.00mm) | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥38.86000 | ¥38.86 |
| 10 | ¥33.00900 | ¥330.09 |
| 25 | ¥30.94120 | ¥773.53 |
| 50 | ¥29.46200 | ¥1,473.10 |
| 100 | ¥28.05460 | ¥2,805.46 |
| 300 | ¥25.96207 | ¥7,788.62 |
| 500 | ¥25.04308 | ¥12,521.54 |
| 1,000 | ¥23.84850 | ¥23,848.50 |
| 2,500 | ¥22.35701 | ¥55,892.52 |










