323160 | ||
---|---|---|
DigiKey Part Number | 323160-ND | |
Manufacturer | ||
Manufacturer Product Number | 323160 | |
Description | CONN RING CIRC 14-16AWG #8 CRIMP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 8 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.343" (8.71mm) | |
Length - Overall | 0.836" (21.23mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Non-Insulated | |
Features | Serrated Termination | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | 0.080" ~ 0.130" (2.03mm ~ 3.30mm) | |
Material - Insulation | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.62000 | ¥30.62 |
10 | ¥27.28000 | ¥272.80 |
25 | ¥27.14000 | ¥678.50 |
50 | ¥26.86260 | ¥1,343.13 |
100 | ¥24.21840 | ¥2,421.84 |
250 | ¥24.07964 | ¥6,019.91 |
500 | ¥22.27016 | ¥11,135.08 |
1,000 | ¥19.90397 | ¥19,903.97 |
3,000 | ¥18.37288 | ¥55,118.64 |